892-086-559-201

Heilind Number:EDA892-086-559-201
Manufacturer:EDAC
Manufacturer Number:892-086-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-559-201

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector. Designed for durability and efficiency, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme operating conditions ranging from -40 to 105°C. With a low amperage of 3A, this connector boasts a contact material of Copper Alloy for optimal conductivity. Its two-row design, with a pitch of .1 inches and row spacing of .2 inches, accommodates 86 positions for seamless board-to-board connections. Mountable at a right angle, it guarantees easy integration into your setup. Upgrade your connectivity solutions with this cutting-edge connector.