892-086-559-207

Heilind Number:EDA892-086-559-207
Manufacturer:EDAC
Manufacturer Number:892-086-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-559-207

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable board-to-board PCB connections in demanding environments. Featuring a sleek black design, this connector offers a dual-row configuration with 86 positions for enhanced connectivity. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures optimal performance even in high-temperature settings. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB layout. The right-angle mount orientation further facilitates seamless integration. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for applications requiring robust and dependable connectivity. Trust in our quality connector for your critical electronic systems.