892-086-559-212

Heilind Number:EDA892-086-559-212
Manufacturer:EDAC
Manufacturer Number:892-086-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-559-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a right-angle mount orientation and two rows of 86 copper alloy contacts, it offers secure and efficient board-to-board connectivity. Its .1-inch pitch and .2-inch row spacing ensure precise alignment, while its 3A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for applications requiring a robust and dependable connection solution. Trust in our Card Edge Connector to meet and exceed your expectations for quality and performance.