892-086-560-201

Heilind Number:EDA892-086-560-201
Manufacturer:EDAC
Manufacturer Number:892-086-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-560-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector is built to withstand even the most demanding environments, with a durable UL 94V-0 Polyphenylene Sulfide housing. Its 86 positions ensure seamless connectivity, while the copper alloy contacts guarantee reliable signal transmission. With a low 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its two-row configuration and .1 inch pitch offer versatility, and the straight mount orientation simplifies installation. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this essential component.