892-086-560-203

Heilind Number:EDA892-086-560-203
Manufacturer:EDAC
Manufacturer Number:892-086-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-560-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, each positioned at a pitch of .1 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity with 86 positions available. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications, from industrial to automotive. Elevate your PCB connections with this essential component, a must-have in any electronic setup.