892-086-560-208

Heilind Number:EDA892-086-560-208
Manufacturer:EDAC
Manufacturer Number:892-086-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-560-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a high amperage rating of 3A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts, with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your board. With 86 positions, it provides ample connectivity options. Its straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.