892-088-500-201

Heilind Number:EDA892-088-500-201
Manufacturer:EDAC
Manufacturer Number:892-088-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-500-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector boasts a black UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With a 3A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. Featuring two rows and a pitch of .1 inches, it offers seamless integration on your board. The straight mount orientation and 88 positions provide versatility in configuration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity with this essential component.