892-088-500-202

Heilind Number:EDA892-088-500-202
Manufacturer:EDAC
Manufacturer Number:892-088-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-500-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and durable solution designed for seamless board-to-board integration. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both high performance and safety. With two rows and a total of 88 positions, this connector ensures efficient data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial environments. Upgrade your connectivity with this essential component.