892-088-500-203

Heilind Number:EDA892-088-500-203
Manufacturer:EDAC
Manufacturer Number:892-088-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-500-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and style. Featuring two rows of 88 positions, it provides ample room for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise mating. Suitable for high-temperature applications, with an operating range of -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Experience the ultimate in connectivity with our Card Edge Connector.