892-088-520-202

Heilind Number:EDA892-088-520-202
Manufacturer:EDAC
Manufacturer Number:892-088-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-520-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 2-row configuration and 88 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts guarantee efficient signal transmission, while the black housing adds a sleek touch to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this component is a must-have for your toolkit. Elevate your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 2-row configuration and 88 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts guarantee efficient signal transmission, while the black housing adds a sleek touch to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this component is a must-have for your toolkit.