892-088-520-203

Heilind Number:EDA892-088-520-203
Manufacturer:EDAC
Manufacturer Number:892-088-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-520-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in extreme environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and resilient Copper Alloy contacts, ensuring reliable power transmission. With two rows and 88 positions, it offers ample connectivity options for your applications. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial uses. Upgrade your connectivity with this essential component.