892-088-520-204

Heilind Number:EDA892-088-520-204
Manufacturer:EDAC
Manufacturer Number:892-088-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-520-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3 A, it ensures reliable power transmission. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers optimal signal transfer in a total of 88 positions. Its straight mount orientation makes installation straightforward, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.