892-088-520-207

Heilind Number:EDA892-088-520-207
Manufacturer:EDAC
Manufacturer Number:892-088-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-520-207

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With two rows of 88 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic devices. Rated for an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is perfect for high-temperature applications. Its straight mount orientation makes installation a breeze. Upgrade your board-to-board connections with this essential component.