892-088-520-208

Heilind Number:EDA892-088-520-208
Manufacturer:EDAC
Manufacturer Number:892-088-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-520-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of durable Copper Alloy, it ensures reliable power delivery with an amperage rating of 3A. Featuring two rows and a total of 88 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation ensures a secure fit. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project that requires robust and efficient board-to-board connections. Trust in our connector to deliver outstanding performance and durability, meeting the highest standards of quality and reliability.