892-088-520-212

Heilind Number:EDA892-088-520-212
Manufacturer:EDAC
Manufacturer Number:892-088-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures efficient power transmission for various applications. The connector boasts a double-row design, offering ample space for 88 positions with a pitch of .1 inch and row spacing of .2 inch. Crafted from robust copper alloy, the contacts guarantee secure and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse settings. Trust in its quality and performance for seamless board-to-board PCB connectivity. Elevate your electronic assemblies with this essential component.