892-088-521-201

Heilind Number:EDA892-088-521-201
Manufacturer:EDAC
Manufacturer Number:892-088-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-521-201

Detailed Description

Upgrade your electronic connections with this High-Temperature Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 88 positions, this connector ensures reliable and efficient board-to-board connections. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector to deliver superior performance and longevity for your PCB projects.