892-088-521-202

Heilind Number:EDA892-088-521-202
Manufacturer:EDAC
Manufacturer Number:892-088-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted for durability and performance. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both visually appealing and flame-retardant. Its two rows of copper alloy contacts provide reliable power transmission, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Featuring 88 positions, it offers ample connectivity options for your applications. Designed for straightforward installation, the straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Trust in its quality for seamless connectivity in your electronic projects.