892-088-521-204

Heilind Number:EDA892-088-521-204
Manufacturer:EDAC
Manufacturer Number:892-088-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-521-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed to withstand extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable performance. With two rows and 88 positions, it offers ample connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mounting orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Elevate your PCB assembly with this high-performance connector.