892-088-521-212

Heilind Number:EDA892-088-521-212
Manufacturer:EDAC
Manufacturer Number:892-088-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double-row, 88-position layout with a pitch of .1 inch and row spacing of .2 inch. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's ideal for demanding industrial environments. With a straight mount orientation, it facilitates easy installation for seamless board-to-board connections. Elevate your connectivity solutions with this high-quality connector, a must-have in any electronic setup.