892-088-523-201

Heilind Number:EDA892-088-523-201
Manufacturer:EDAC
Manufacturer Number:892-088-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-523-201

Detailed Description

Upgrade your PCB connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With a current rating of 3 A, it offers efficient power transmission. The two rows of 88 copper alloy contacts provide secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation suits various applications, and with an operating temperature range of -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Perfect for high-demand scenarios, this connector is a must-have for your PCB assembly projects.