892-088-523-202

Heilind Number:EDA892-088-523-202
Manufacturer:EDAC
Manufacturer Number:892-088-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-523-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Engineered for durability, this essential component boasts a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a robust amperage rating of 3A, it ensures reliable power transmission. Featuring two rows and 88 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a .1-inch pitch and .2-inch row spacing allow for precise installation. Designed for straight mounting orientation, it's suitable for a wide range of applications. Operable in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial settings. Upgrade your PCB with this essential connector for unrivaled performance and longevity.