892-088-523-203

Heilind Number:EDA892-088-523-203
Manufacturer:EDAC
Manufacturer Number:892-088-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-523-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, offering superior performance under extreme conditions. With a current rating of 3A and a pitch of .1 inch, it provides efficient power transfer for your applications. With 88 positions spread across 2 rows, it ensures seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for demanding PCB applications, this connector is a reliable solution for your connectivity needs.