892-088-523-204

Heilind Number:EDA892-088-523-204
Manufacturer:EDAC
Manufacturer Number:892-088-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-523-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging conditions. With a maximum amperage of 3A, this connector offers efficient power transmission. Its two rows of copper alloy contacts provide a total of 88 positions, allowing for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly between -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for robust and secure connectivity in your PCB projects.