892-088-523-207

Heilind Number:EDA892-088-523-207
Manufacturer:EDAC
Manufacturer Number:892-088-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-523-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a sleek black finish and a straight mount orientation, it seamlessly integrates into your setup. Boasting a contact material of Copper Alloy, it guarantees efficient power transmission, with an amperage of 3A and a pitch of .1 inch. Its double-row design with 88 positions allows for versatile connectivity options, while the .2 inch row spacing ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional or DIY project. Upgrade your connections with this high-quality component, perfect for various applications in the electronics industry.