892-088-524-201

Heilind Number:EDA892-088-524-201
Manufacturer:EDAC
Manufacturer Number:892-088-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-524-201

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for peak performance in demanding environments. This sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability under extreme conditions. With two rows and a total of 88 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're working on a complex PCB project or a simple board-to-board connection, this straight-mount connector is a must-have in your arsenal. Experience seamless performance like never before with this essential component.