892-088-524-202

Heilind Number:EDA892-088-524-202
Manufacturer:EDAC
Manufacturer Number:892-088-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-524-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only delivers on style but also boasts a robust amperage of 3A. Its housing material, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring two rows and 88 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component from our extensive line of PCB connectors.