892-088-524-212

Heilind Number:EDA892-088-524-212
Manufacturer:EDAC
Manufacturer Number:892-088-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-524-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 88 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise board-to-board connections. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust and efficient electronic assemblies.