892-088-540-201

Heilind Number:EDA892-088-540-201
Manufacturer:EDAC
Manufacturer Number:892-088-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-540-201

Detailed Description

Enhance your PCB connectivity with our High-Temperature Card Edge Connector in sleek black. Designed for durability and performance, this connector features a double-row configuration with 88 positions, ensuring ample connectivity options. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power transmission with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operable in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, making it a must-have in your connector arsenal. Elevate your PCB design with this essential component.