892-088-540-204

Heilind Number:EDA892-088-540-204
Manufacturer:EDAC
Manufacturer Number:892-088-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-540-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black design and is capable of handling up to 3 A of power. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees reliable performance in high-temperature environments. With two rows and a total of 88 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing ensure a precise fit on your board. Whether you need a straight or right-angle orientation, this connector delivers with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for industrial and commercial applications. Elevate your connectivity game with this essential component.