892-088-540-208

Heilind Number:EDA892-088-540-208
Manufacturer:EDAC
Manufacturer Number:892-088-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-540-208

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a current rating of 3 A and two rows of 88 positions each, it provides ample connectivity for your application. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. The pitch of .1 inch and row spacing of .2 inch offer seamless integration into your board layout. Whether straight or right-angle, the mount orientation is versatile for various installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical systems. Elevate your PCB design with this essential component.