892-088-541-201

Heilind Number:EDA892-088-541-201
Manufacturer:EDAC
Manufacturer Number:892-088-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a 3A amperage rating and a housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 88 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in its quality and efficiency for seamless board-to-board connections.