892-088-541-204

Heilind Number:EDA892-088-541-204
Manufacturer:EDAC
Manufacturer Number:892-088-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-541-204

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission with a maximum amperage of 3A. Featuring two rows and 88 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts, with a pitch of .1 inches, guarantee efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector is a durable and dependable choice for your electronic projects. Upgrade with confidence and experience enhanced connectivity like never before.