892-088-541-207

Heilind Number:EDA892-088-541-207
Manufacturer:EDAC
Manufacturer Number:892-088-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-541-207

Detailed Description

Elevate your PCB connection efficiency with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of contact points crafted from Copper Alloy, it ensures reliable conductivity and power transmission. Featuring a pitch of .1 inches and accommodating 88 positions, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for high-speed data transmission and secure connections in your electronic devices.