892-088-542-203

Heilind Number:EDA892-088-542-203
Manufacturer:EDAC
Manufacturer Number:892-088-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-542-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With two rows of 88 positions, it offers seamless integration for your electronic components. Crafted with precision, the copper alloy contacts ensure reliable conductivity, even under high temperatures. The .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup and experience seamless connectivity like never before.