892-088-542-212

Heilind Number:EDA892-088-542-212
Manufacturer:EDAC
Manufacturer Number:892-088-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-542-212

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Designed with durability in mind, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points composed of Copper Alloy. With two rows and 88 positions, this connector offers ample connectivity for your PCB applications. Its .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, it guarantees reliability even in extreme conditions. Upgrade your connectivity solutions with this essential component.