892-088-544-201

Heilind Number:EDA892-088-544-201
Manufacturer:EDAC
Manufacturer Number:892-088-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-544-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for secure data transmission in electronic devices. Featuring a sleek black design, this connector offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and efficient signal transfer. With two rows and 88 positions, it provides ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your board. Designed for straight mount orientation, it's ideal for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.