892-088-555-201

Heilind Number:EDA892-088-555-201
Manufacturer:EDAC
Manufacturer Number:892-088-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a robust amperage rating of 3A, this connector is designed for reliable performance in demanding applications. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Featuring two rows and 88 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.