892-088-556-201

Heilind Number:EDA892-088-556-201
Manufacturer:EDAC
Manufacturer Number:892-088-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Built for durability and performance, this essential component features a sleek Black design and is crafted from UL 94V-0 Polyphenylene Sulfide for reliable use in demanding environments. With a 3A amperage rating, Copper Alloy contact material, and 88 positions spread across 2 rows, it ensures seamless power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in our quality and experience seamless board-to-board connections like never before. Elevate your PCB design with this essential component.