892-088-556-203

Heilind Number:EDA892-088-556-203
Manufacturer:EDAC
Manufacturer Number:892-088-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-556-203

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage rating and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows with a total of 88 positions, it ensures reliable and efficient PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Upgrade your hardware with this essential component for seamless board-to-board connections.