892-088-556-207

Heilind Number:EDA892-088-556-207
Manufacturer:EDAC
Manufacturer Number:892-088-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a UL 94V-0 Polyphenylene Sulfide housing for exceptional heat resistance. With two rows of Copper Alloy contacts and a pitch of .1 inches, it ensures secure and efficient data transfer. Boasting 88 positions and a 3A amperage rating, it's ideal for high-density applications. The straight mount orientation and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and durable board-to-board connections. Perfect for various industries, it's a valuable addition to your electronic components lineup.