892-088-556-212

Heilind Number:EDA892-088-556-212
Manufacturer:EDAC
Manufacturer Number:892-088-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-556-212

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in challenging environments. With a double-row layout and 88 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees secure and efficient transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Its black color and straight mount orientation make for easy and sleek integration into your setup. Trust in this connector for seamless and high-quality board-to-board connections.