892-088-558-202

Heilind Number:EDA892-088-558-202
Manufacturer:EDAC
Manufacturer Number:892-088-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a double-row configuration and a total of 88 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its right-angle mount orientation further enhances flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this high-quality component.