892-088-558-204

Heilind Number:EDA892-088-558-204
Manufacturer:EDAC
Manufacturer Number:892-088-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-558-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With two rows of contacts crafted from Copper Alloy, it offers stable and efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise mating with your board, accommodating 88 positions for seamless connectivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Trust in this essential component for your next project in the realm of PCB connectors.