892-088-558-208

Heilind Number:EDA892-088-558-208
Manufacturer:EDAC
Manufacturer Number:892-088-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-558-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 3A. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it accommodates 88 positions for seamless board-to-board connections. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your PCB setup with this essential component, perfect for a wide range of applications.