892-088-559-201

Heilind Number:EDA892-088-559-201
Manufacturer:EDAC
Manufacturer Number:892-088-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows and a total of 88 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees efficient signal transmission. At a pitch of .1 inches and a row spacing of .2 inches, this connector is suitable for various PCB layouts. Its right-angle mount orientation adds versatility to installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Trust in this essential component for seamless board-to-board connections.