892-088-559-207

Heilind Number:EDA892-088-559-207
Manufacturer:EDAC
Manufacturer Number:892-088-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 88 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for demanding PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial settings. Its right-angle mount orientation adds versatility, making it a must-have component for your electronic projects. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.