892-088-559-212

Heilind Number:EDA892-088-559-212
Manufacturer:EDAC
Manufacturer Number:892-088-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Its copper alloy contacts and two-row configuration with 88 positions provide seamless and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Perfect for space-constrained applications, its right-angle mount orientation offers flexibility in installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this high-performance component, guaranteed to meet your connectivity needs with ease.