892-088-560-203

Heilind Number:EDA892-088-560-203
Manufacturer:EDAC
Manufacturer Number:892-088-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-560-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring longevity and efficient power transmission. With a pitch of .1 inches and 88 positions across two rows, it offers ample connectivity options for your applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and high-temperature settings. Its straight mount orientation and black color make it easy to integrate into your system. Upgrade your connectivity solutions with this essential component.