892-088-560-212

Heilind Number:EDA892-088-560-212
Manufacturer:EDAC
Manufacturer Number:892-088-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-088-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-088-560-212

Detailed Description

Elevate your connectivity solutions with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The double-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration on your PCB. Boasting 88 positions, it provides ample room for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius further enhance its adaptability. Elevate your PCB connectivity with this essential component.