892-090-520-201

Heilind Number:EDA892-090-520-201
Manufacturer:EDAC
Manufacturer Number:892-090-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-520-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing that can withstand high temperatures. With a current rating of 3A, it ensures efficient power transmission. The Copper Alloy contacts provide excellent conductivity, while the black housing adds a sleek touch to your assembly. With two rows and 90 positions, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Its straight mount orientation allows for easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its durability and performance for seamless board-to-board connections.